9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K85X-ED-9S-BR

DigiKey Part Number
2092-K85X-ED-9S-BR-ND
Manufacturer
Manufacturer Product Number
K85X-ED-9S-BR
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K85X-ED-9S-BR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
2A
Connector Style
Features
Board Lock
Connector Type
Receptacle, Female Sockets
Voltage Rating
30V
Number of Positions
Color
Black
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Board Side (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 840
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
196,77000 Kč96,77 Kč
1082,27500 Kč822,75 Kč
2577,10680 Kč1 927,67 Kč
5672,83786 Kč4 078,92 Kč
11269,35946 Kč7 768,26 Kč
28065,01704 Kč18 204,77 Kč
50462,37657 Kč31 437,79 Kč
1 00859,40156 Kč59 876,77 Kč
2 52055,68650 Kč140 329,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:96,77000 Kč
Unit Price with VAT:117,09170 Kč