
JSX-1035 | |
|---|---|
DigiKey Part Number | 2092-JSX-1035-ND |
Manufacturer | |
Manufacturer Product Number | JSX-1035 |
Description | JACK SCREW 4-40 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jackscrew For D-Sub Connectors |
Datasheet | Datasheet |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer Kycon, Inc. | Length - Threaded Portion Below Head 0.098" (2.50mm) |
Series | Length - Below Head 0.138" (3.50mm) |
Packaging Bag | Thread Size 4-40 Socket, 4-40 Screw |
Part Status Active | Base Product Number |
Accessory Type Jackscrew |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,81240 Kč | 145,31 Kč |
| 50 | 5,53920 Kč | 276,96 Kč |
| 100 | 5,27260 Kč | 527,26 Kč |
| 250 | 4,94124 Kč | 1 235,31 Kč |
| 500 | 4,70524 Kč | 2 352,62 Kč |
| 1 000 | 4,48013 Kč | 4 480,13 Kč |
| 3 000 | 4,14578 Kč | 12 437,34 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |









