Jackscrew For D-Sub Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JSX-M1055

DigiKey Part Number
2092-JSX-M1055-ND
Manufacturer
Manufacturer Product Number
JSX-M1055
Description
JACK SCREW 4-40 EX/M3 IN 5MM
Customer Reference
Detailed Description
Jackscrew For D-Sub Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Jackscrew
Manufacturer
Kycon, Inc.
For Use With/Related Products
D-Sub Connectors
Series
Length - Below Head
0.217" (5.50mm)
Packaging
Bulk
Thread Size
M3 Socket, 4-40 Screw
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 404
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,38600 Kč93,86 Kč
258,79400 Kč219,85 Kč
508,36980 Kč418,49 Kč
1007,96870 Kč796,87 Kč
2507,46940 Kč1 867,35 Kč
5007,11244 Kč3 556,22 Kč
1 0006,77290 Kč6 772,90 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč