



K202XHT-E9P-N | |
|---|---|
DigiKey Part Number | 2092-K202XHT-E9P-N-ND |
Manufacturer | |
Manufacturer Product Number | K202XHT-E9P-N |
Description | CONN D-SUB PLG 9POS SMD R/A SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K202XHT-E9P-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,78000 Kč | 83,78 Kč |
| 15 | 69,12533 Kč | 1 036,88 Kč |
| 30 | 65,82167 Kč | 1 974,65 Kč |
| 60 | 62,67900 Kč | 3 760,74 Kč |
| 105 | 60,25029 Kč | 6 326,28 Kč |
| 255 | 56,59416 Kč | 14 431,51 Kč |
| 510 | 53,89322 Kč | 27 485,54 Kč |
| 1 005 | 51,37594 Kč | 51 632,82 Kč |
| 2 505 | 48,17260 Kč | 120 672,36 Kč |
| Unit Price without VAT: | 83,78000 Kč |
|---|---|
| Unit Price with VAT: | 101,37380 Kč |








