K202XHT-E9S-N is out of stock and can be placed on backorder.
Available Substitutes:

Direct


NorComp Inc.
In Stock: 9 404
Unit Price: 85,67000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
K202XHT-E9S-N
K202XHT-E9S-N

K202XHT-E9S-N

DigiKey Part Number
2092-K202XHT-E9S-N-ND
Manufacturer
Manufacturer Product Number
K202XHT-E9S-N
Description
CONN D-SUB RCPT 9P SMD R/A SLDR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K202XHT-E9S-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Board Lock
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,98000 Kč87,98 Kč
1572,58333 Kč1 088,75 Kč
3069,11133 Kč2 073,34 Kč
6065,81117 Kč3 948,67 Kč
10563,26200 Kč6 642,51 Kč
25559,42271 Kč15 152,79 Kč
51056,58755 Kč28 859,65 Kč
1 00553,94418 Kč54 213,90 Kč
2 50550,58087 Kč126 705,08 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,98000 Kč
Unit Price with VAT:106,45580 Kč