
FOLC-120-L4-L-Q-LC | |
|---|---|
DigiKey Part Number | 612-FOLC-120-L4-L-Q-LC-ND |
Manufacturer | |
Manufacturer Product Number | FOLC-120-L4-L-Q-LC |
Description | CONN RCPT 80POS 0.05 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | FOLC-120-L4-L-Q-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.120" (3.05mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Lock |
Pitch - Mating | Current Rating (Amps) 2.6A per Contact |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.050" (1.27mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,03000 Kč | 577,03 Kč |
| 10 | 546,20000 Kč | 5 462,00 Kč |
| 25 | 525,68920 Kč | 13 142,23 Kč |
| 50 | 512,87620 Kč | 25 643,81 Kč |
| 100 | 507,12690 Kč | 50 712,69 Kč |
| Unit Price without VAT: | 577,03000 Kč |
|---|---|
| Unit Price with VAT: | 698,20630 Kč |











