




78B04ST | |
|---|---|
DigiKey Part Number | GH7184-ND |
Manufacturer | |
Manufacturer Product Number | 78B04ST |
Description | SWITCH SLIDE DIP SPST 0.15A 30V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 150mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | 78B04ST Models |
Category | Height Above Board 0.315" (8.00mm) |
Manufacturer Grayhill Inc. | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Thermoplastic |
Voltage Rating 30VDC | Length 0.480" (12.19mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 21 | 52,90476 Kč | 1 111,00 Kč |
| 42 | 49,92524 Kč | 2 096,86 Kč |
| 105 | 46,26762 Kč | 4 858,10 Kč |
| 252 | 43,11008 Kč | 10 863,74 Kč |
| 504 | 40,86319 Kč | 20 595,05 Kč |
| 1 008 | 38,84234 Kč | 39 153,08 Kč |
| 2 520 | 36,50869 Kč | 92 001,90 Kč |
| 5 019 | 34,99336 Kč | 175 631,67 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |












