



EVQ-PNF04M | |
|---|---|
DigiKey Part Number | P13597STR-ND - Tape & Reel (TR) P13597SCT-ND - Cut Tape (CT) P13597SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PNF04M |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style J Lead |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 160gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 147873-2 | TE Connectivity ALCOSWITCH Switches | 10 954 | 450-2049-1-ND | 9,45000 Kč | Similar |
| TL3302AF130QJ | E-Switch | 6 398 | EG4578CT-ND | 18,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 25 | 7,16440 Kč | 179,11 Kč |
| 100 | 6,40650 Kč | 640,65 Kč |
| 250 | 5,93572 Kč | 1 483,93 Kč |
| 500 | 5,60142 Kč | 2 800,71 Kč |
| 1 000 | 5,29129 Kč | 5 291,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,96863 Kč | 12 421,58 Kč |
| 5 000 | 4,71602 Kč | 23 580,10 Kč |
| 7 500 | 4,58056 Kč | 34 354,20 Kč |
| 12 500 | 4,42267 Kč | 55 283,38 Kč |
| 17 500 | 4,32620 Kč | 75 708,50 Kč |
| 25 000 | 4,23023 Kč | 105 755,75 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |










