



TL3302AF130QJ | |
|---|---|
DigiKey Part Number | EG4578TR-ND - Tape & Reel (TR) EG4578CT-ND - Cut Tape (CT) EG4578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3302AF130QJ |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3302AF130QJ Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 130gf |
Circuit SPST-NO | Features Tactile Feedback |
Switch Function Off-Mom | Operating Temperature -20°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Actuator Material Polyphenylene Sulfide (PPS) |
Actuator Type Rectangular Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 40,000 Cycles |
Actuator Height off PCB, Vertical 4.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,66500 Kč | 156,65 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 100 | 12,99990 Kč | 1 299,99 Kč |
| 250 | 12,04192 Kč | 3 010,48 Kč |
| 500 | 11,37462 Kč | 5 687,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 10,28646 Kč | 18 515,63 Kč |
| 3 600 | 9,77854 Kč | 35 202,74 Kč |
| 5 400 | 9,50739 Kč | 51 339,91 Kč |
| 9 000 | 9,19218 Kč | 82 729,62 Kč |
| 12 600 | 9,00009 Kč | 113 401,13 Kč |
| 18 000 | 8,80941 Kč | 158 569,38 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

