Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

147873-2

DigiKey Part Number
450-2049-2-ND - Tape & Reel (TR)
450-2049-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
147873-2
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
147873-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-35°C ~ 85°C
Actuator Material
Polyphenylene Sulfide (PPS)
Switch Travel
0.25mm
Mechanical Life
40,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 276
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
108,16800 Kč81,68 Kč
257,61800 Kč190,45 Kč
1006,81390 Kč681,39 Kč
2506,31200 Kč1 578,00 Kč
5005,95756 Kč2 978,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8005,36966 Kč9 665,39 Kč
3 6005,09131 Kč18 328,72 Kč
5 4004,94165 Kč26 684,91 Kč
9 0004,76666 Kč42 899,94 Kč
12 6004,65956 Kč58 710,46 Kč
18 0004,55284 Kč81 951,12 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč