


ADM6711SAKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM6711SAKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM6711SAKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADM6711SAKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6711SAKSZ-REEL7 |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6711SAKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,14280 Kč | 428,57 Kč |
| 100 | 15,16690 Kč | 1 516,69 Kč |
| 250 | 14,22488 Kč | 3 556,22 Kč |
| 500 | 13,81458 Kč | 6 907,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,98978 Kč | 38 969,34 Kč |
| 6 000 | 12,69868 Kč | 76 192,08 Kč |
| 9 000 | 12,55286 Kč | 112 975,74 Kč |
| 15 000 | 12,39133 Kč | 185 869,95 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











