Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
SOT-363

NL7SZ97DFT2G-Q

DigiKey Part Number
488-NL7SZ97DFT2G-QTR-ND - Tape & Reel (TR)
488-NL7SZ97DFT2G-QCT-ND - Cut Tape (CT)
488-NL7SZ97DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL7SZ97DFT2G-Q
Description
IC MF CFG 1-CIR 3-IN SC88
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Configurable Multiple Function
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
3
Package / Case
6-TSSOP, SC-88, SOT-363
Schmitt Trigger Input
Yes
Supplier Device Package
SC-88/SC70-6/SOT-363
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 985
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,18900 Kč11,89 Kč
251,04280 Kč26,07 Kč
1000,87180 Kč87,18 Kč
2500,79168 Kč197,92 Kč
5000,74246 Kč371,23 Kč
1 0000,70200 Kč702,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,65201 Kč1 956,03 Kč
6 0000,62758 Kč3 765,48 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč