


NL7SZ97DFT2G | |
|---|---|
DigiKey Part Number | NL7SZ97DFT2GOSTR-ND - Tape & Reel (TR) NL7SZ97DFT2GOSCT-ND - Cut Tape (CT) NL7SZ97DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL7SZ97DFT2G |
Description | IC MF CFG 1-CIR 3-IN SC88 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NL7SZ97DFT2G Models |
Category | Output Type Single-Ended |
Manufacturer onsemi | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-88/SC70-6/SOT-363 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL7SZ97DFT2G-Q | onsemi | 7 005 | 488-NL7SZ97DFT2G-QCT-ND | 2,10000 Kč | MFR Recommended |
| 74LVC1G97GW,125 | Nexperia USA Inc. | 7 245 | 1727-1772-1-ND | 2,73000 Kč | Direct |
| SN74LVC1G97DCKR | Texas Instruments | 217 647 | 296-15582-1-ND | 4,62000 Kč | Direct |
| SN74LVC1G97DCKT | Texas Instruments | 65 803 | 296-32311-1-ND | 18,27000 Kč | Direct |
| SN74LVC1G97IDCKREP | Texas Instruments | 3 902 | 296-22352-1-ND | 42,63000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,19700 Kč | 11,97 Kč |
| 25 | 1,05000 Kč | 26,25 Kč |
| 100 | 0,87770 Kč | 87,77 Kč |
| 250 | 0,79708 Kč | 199,27 Kč |
| 500 | 0,74752 Kč | 373,76 Kč |
| 1 000 | 0,70679 Kč | 706,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,65647 Kč | 1 969,41 Kč |
| 6 000 | 0,63187 Kč | 3 791,22 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




