
SN74LVC1G97IDCKREP | |
|---|---|
DigiKey Part Number | 296-22352-2-ND - Tape & Reel (TR) 296-22352-1-ND - Cut Tape (CT) 296-22352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97IDCKREP |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97IDCKREP Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 34,07800 Kč | 340,78 Kč |
| 25 | 31,09120 Kč | 777,28 Kč |
| 100 | 27,79830 Kč | 2 779,83 Kč |
| 250 | 26,23036 Kč | 6 557,59 Kč |
| 500 | 26,19702 Kč | 13 098,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,54516 Kč | 70 635,48 Kč |
| 6 000 | 23,07477 Kč | 138 448,62 Kč |
| 9 000 | 22,83918 Kč | 205 552,62 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |

