Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G97DCKT

DigiKey Part Number
296-32311-2-ND - Tape & Reel (TR)
296-32311-1-ND - Cut Tape (CT)
296-32311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G97DCKT
Description
IC MF CFG 1-CIR 3-IN SC70-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G97DCKT Models
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Configurable Multiple Function
Package / Case
6-TSSOP, SC-88, SOT-363
Number of Circuits
1
Supplier Device Package
SC-70-6
Number of Inputs
3
Base Product Number
Schmitt Trigger Input
Yes
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65 803
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1012,99800 Kč129,98 Kč
2511,71680 Kč292,92 Kč
10010,29110 Kč1 029,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,61204 Kč2 403,01 Kč
5009,20300 Kč4 601,50 Kč
7508,99807 Kč6 748,55 Kč
1 2508,77112 Kč10 963,90 Kč
1 7508,63846 Kč15 117,31 Kč
2 5008,51082 Kč21 277,05 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč