



PCN10-44P-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11158-ND |
Manufacturer | |
Manufacturer Product Number | PCN10-44P-2.54DS(72) |
Description | CONN DIN HDR 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10-44P-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 20 | 96,26550 Kč | 1 925,31 Kč |
| 40 | 91,66675 Kč | 3 666,67 Kč |
| 60 | 89,08050 Kč | 5 344,83 Kč |
| 100 | 85,92590 Kč | 8 592,59 Kč |
| 260 | 80,32381 Kč | 20 884,19 Kč |
| 500 | 76,70360 Kč | 38 351,80 Kč |
| 1 000 | 73,04532 Kč | 73 045,32 Kč |
| 2 500 | 68,47775 Kč | 171 194,38 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |






