
PCN10C-44S-2.54DS(72) | |
|---|---|
DigiKey Part Number | H11171-ND |
Manufacturer | |
Manufacturer Product Number | PCN10C-44S-2.54DS(72) |
Description | CONN DIN RCPT 44POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10C-44S-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 44 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,79000 Kč | 201,79 Kč |
| 22 | 162,22864 Kč | 3 569,03 Kč |
| 44 | 154,47841 Kč | 6 797,05 Kč |
| 66 | 150,11985 Kč | 9 907,91 Kč |
| 110 | 144,80791 Kč | 15 928,87 Kč |
| 264 | 136,13625 Kč | 35 939,97 Kč |
| 506 | 130,03239 Kč | 65 796,39 Kč |
| 1 012 | 123,83321 Kč | 125 319,21 Kč |
| Unit Price without VAT: | 201,79000 Kč |
|---|---|
| Unit Price with VAT: | 244,16590 Kč |



