
SN74S1052DB | |
|---|---|
DigiKey Part Number | 2156-SN74S1052DB-ND |
Manufacturer | |
Manufacturer Product Number | SN74S1052DB |
Description | DIODE, 16BIT SCHOTTKY BARRIER DI |
Customer Reference | |
Detailed Description | Diode Array 16 Independent 7 V 50mA Surface Mount 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 16 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 7 V | |
Current - Average Rectified (Io) (per Diode) | 50mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Operating Temperature - Junction | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 10850 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 166 | 38,00639 Kč | 6 309,06 Kč |
| Unit Price without VAT: | 38,00639 Kč |
|---|---|
| Unit Price with VAT: | 45,98773 Kč |


