
646478-2 | |
|---|---|
DigiKey Part Number | A114261-ND |
Manufacturer | |
Manufacturer Product Number | 646478-2 |
Description | CONN SHROUD HARD METRIC 154P GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 154 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type A |
Datasheet | Datasheet |
EDA/CAD Models | 646478-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type A | |
Number of Positions | 154 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 400 | 64,48942 Kč | 412 732,29 Kč |
| Unit Price without VAT: | 64,48942 Kč |
|---|---|
| Unit Price with VAT: | 78,03220 Kč |











