
321598 | |
|---|---|
DigiKey Part Number | A27073-ND |
Manufacturer | |
Manufacturer Product Number | 321598 |
Description | CONN RING CIRC 6AWG #1/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 321598 Models |
Category | Length - Overall 1.168" (29.67mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.468" (11.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,97200 Kč | 149,72 Kč |
| 25 | 14,02680 Kč | 350,67 Kč |
| 50 | 13,35480 Kč | 667,74 Kč |
| 100 | 12,71430 Kč | 1 271,43 Kč |
| 300 | 11,76517 Kč | 3 529,55 Kč |
| 500 | 11,34816 Kč | 5 674,08 Kč |
| 1 000 | 10,80620 Kč | 10 806,20 Kč |
| 2 500 | 10,12969 Kč | 25 324,22 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


















