
52197 | |
|---|---|
DigiKey Part Number | A27067-ND |
Manufacturer | |
Manufacturer Product Number | 52197 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 52197 Models |
Category | Length - Overall 1.181" (30.00mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 0.406" (10.31mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,78600 Kč | 257,86 Kč |
| 25 | 24,17280 Kč | 604,32 Kč |
| 50 | 23,01380 Kč | 1 150,69 Kč |
| 100 | 21,91350 Kč | 2 191,35 Kč |
| 300 | 20,27847 Kč | 6 083,54 Kč |
| 500 | 19,56006 Kč | 9 780,03 Kč |
| 1 000 | 18,62649 Kč | 18 626,49 Kč |
| 2 500 | 17,46051 Kč | 43 651,28 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












