
160032 | |
|---|---|
DigiKey Part Number | A112453-ND |
Manufacturer | |
Manufacturer Product Number | 160032 |
Description | CONN RING CIRC 6AWG M10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 160032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M10 Stud | |
Thickness | 0.055" (1.40mm) | |
Width - Outer Edges | 0.626" (15.90mm) | |
Length - Overall | 1.244" (31.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,20000 Kč | 282,00 Kč |
| 25 | 26,42400 Kč | 660,60 Kč |
| 50 | 25,16400 Kč | 1 258,20 Kč |
| 100 | 23,96080 Kč | 2 396,08 Kč |
| 300 | 22,17180 Kč | 6 651,54 Kč |
| 500 | 21,38646 Kč | 10 693,23 Kč |
| 1 000 | 20,36575 Kč | 20 365,75 Kč |
| 2 500 | 19,09104 Kč | 47 727,60 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |















