
726344-1 | |
|---|---|
DigiKey Part Number | A136596-ND |
Manufacturer | |
Manufacturer Product Number | 726344-1 |
Description | CONN RING CIRC 6AWG M6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | - | |
Width - Outer Edges | - | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,98000 Kč | 399,80 Kč |
| 25 | 37,47720 Kč | 936,93 Kč |
| 50 | 35,68400 Kč | 1 784,20 Kč |
| 100 | 33,97690 Kč | 3 397,69 Kč |
| 250 | 31,84892 Kč | 7 962,23 Kč |
| 600 | 29,94070 Kč | 17 964,42 Kč |
| 1 200 | 28,51213 Kč | 34 214,56 Kč |
| 3 000 | 26,72828 Kč | 80 184,84 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |






