
726345-1 | |
|---|---|
DigiKey Part Number | A139241-ND |
Manufacturer | |
Manufacturer Product Number | 726345-1 |
Description | CONN RING CIRC 4AWG M6 CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M6 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.472" (12.00mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,56000 Kč | 129,56 Kč |
| 10 | 110,15600 Kč | 1 101,56 Kč |
| 25 | 103,24280 Kč | 2 581,07 Kč |
| 50 | 98,31260 Kč | 4 915,63 Kč |
| 100 | 93,61960 Kč | 9 361,96 Kč |
| 300 | 86,63633 Kč | 25 990,90 Kč |
| 600 | 82,50360 Kč | 49 502,16 Kč |
| 1 200 | 78,56909 Kč | 94 282,91 Kč |
| 2 700 | 74,20577 Kč | 200 355,58 Kč |
| Unit Price without VAT: | 129,56000 Kč |
|---|---|
| Unit Price with VAT: | 156,76760 Kč |






