Image for 48173 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48173

DigiKey Part Number
48173-ND
Manufacturer
Manufacturer Product Number
48173
Description
PNEU HEAD 4AWG STRATO-THERM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Tool Crimp Head, Pneumatic For Splices and Terminals, 4 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Crimp Head, Pneumatic
For Use With/Related Products
Splices and Terminals, 4 AWG
Specifications
-
Compatible Tools
69015
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
554 055,40400 Kč270 277,02 Kč
Unit Price without VAT:54 055,40400 Kč
Unit Price with VAT:65 407,03884 Kč