
320238 | |
|---|---|
DigiKey Part Number | 320238-ND |
Manufacturer | |
Manufacturer Product Number | 320238 |
Description | CONN SPLICE 4 AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 320238 Models |
Category | Number of Wire Entries 2 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 4 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Features Brazed Seam |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,80000 Kč | 138,80 Kč |
| 10 | 117,92500 Kč | 1 179,25 Kč |
| 25 | 110,52520 Kč | 2 763,13 Kč |
| 50 | 105,24620 Kč | 5 262,31 Kč |
| 100 | 100,22140 Kč | 10 022,14 Kč |
| 300 | 92,74677 Kč | 27 824,03 Kč |
| 500 | 89,46576 Kč | 44 732,88 Kč |
| 1 000 | 85,19959 Kč | 85 199,59 Kč |
| 2 500 | 79,87228 Kč | 199 680,70 Kč |
| Unit Price without VAT: | 138,80000 Kč |
|---|---|
| Unit Price with VAT: | 167,94800 Kč |
















