




M80-4661005 | |
|---|---|
DigiKey Part Number | 952-2065-ND |
Manufacturer | |
Manufacturer Product Number | M80-4661005 |
Description | CONN RCPT 10POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4661005 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,95000 Kč | 2 539,50 Kč |
| 25 | 238,04160 Kč | 5 951,04 Kč |
| 50 | 226,68180 Kč | 11 334,09 Kč |
| 100 | 215,86150 Kč | 21 586,15 Kč |
| 250 | 202,35688 Kč | 50 589,22 Kč |
| 500 | 192,70872 Kč | 96 354,36 Kč |
| 1 000 | 183,52273 Kč | 183 522,73 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |



























