



M80-PF5 | |
|---|---|
DigiKey Part Number | 952-3962-ND |
Manufacturer | |
Manufacturer Product Number | M80-PF5 |
Description | CONN SOCKET 10AWG SLDR CUP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10 AWG Solder Cup Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-PF5 Models |
Category | Pin or Socket Socket |
Manufacturer Harwin Inc. | Contact Termination Solder Cup |
Series | Wire Gauge 10 AWG |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 240,17500 Kč | 2 401,75 Kč |
| 30 | 222,24267 Kč | 6 667,28 Kč |
| 50 | 214,37700 Kč | 10 718,85 Kč |
| 100 | 204,14470 Kč | 20 414,47 Kč |
| 250 | 191,37240 Kč | 47 843,10 Kč |
| 500 | 182,24794 Kč | 91 123,97 Kč |
| 1 000 | 173,56044 Kč | 173 560,44 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |























