



M80-263F104-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F104-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F104-00-00 |
Description | CONN RCPT HSG 4POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F104-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,90000 Kč | 333,90 Kč |
| 10 | 283,78100 Kč | 2 837,81 Kč |
| 30 | 262,60567 Kč | 7 878,17 Kč |
| 50 | 253,31100 Kč | 12 665,55 Kč |
| 100 | 241,22100 Kč | 24 122,10 Kč |
| 250 | 226,13036 Kč | 56 532,59 Kč |
| 500 | 215,34930 Kč | 107 674,65 Kč |
| 1 000 | 205,08590 Kč | 205 085,90 Kč |
| Unit Price without VAT: | 333,90000 Kč |
|---|---|
| Unit Price with VAT: | 404,01900 Kč |


































