



M80-263F102-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F102-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F102-00-00 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F102-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,55000 Kč | 281,55 Kč |
| 10 | 239,17100 Kč | 2 391,71 Kč |
| 30 | 221,32567 Kč | 6 639,77 Kč |
| 50 | 213,48940 Kč | 10 674,47 Kč |
| 100 | 203,30360 Kč | 20 330,36 Kč |
| 250 | 190,58340 Kč | 47 645,85 Kč |
| 500 | 181,49498 Kč | 90 747,49 Kč |
| 1 000 | 172,84413 Kč | 172 844,13 Kč |
| Unit Price without VAT: | 281,55000 Kč |
|---|---|
| Unit Price with VAT: | 340,67550 Kč |

































