




M80-5000000M1-02-PM1-00-000 | |
|---|---|
DigiKey Part Number | 952-2900-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-02-PM1-00-000 |
Description | CONN HEADER VERT 2POS 4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-02-PM1-00-000 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Power | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Keying Slot, Mating Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 40A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800V |
Mounting Type | Mated Stacking Heights 7.3mm, 9.75mm |
Termination Solder | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,37000 Kč | 467,37 Kč |
| 14 | 387,85286 Kč | 5 429,94 Kč |
| 112 | 334,94116 Kč | 37 513,41 Kč |
| 504 | 301,25522 Kč | 151 832,63 Kč |
| Unit Price without VAT: | 467,37000 Kč |
|---|---|
| Unit Price with VAT: | 565,51770 Kč |



















