



M80-263F202-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F202-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F202-00-00 |
Description | CONN RCPT HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F202-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,15000 Kč | 296,15 Kč |
| 10 | 251,70500 Kč | 2 517,05 Kč |
| 30 | 232,92133 Kč | 6 987,64 Kč |
| 50 | 224,67220 Kč | 11 233,61 Kč |
| 100 | 213,95030 Kč | 21 395,03 Kč |
| 250 | 200,56400 Kč | 50 141,00 Kč |
| 500 | 191,00218 Kč | 95 501,09 Kč |
| 1 000 | 181,89687 Kč | 181 896,87 Kč |
| Unit Price without VAT: | 296,15000 Kč |
|---|---|
| Unit Price with VAT: | 358,34150 Kč |




































