




M80-MH313M5-02 | |
|---|---|
DigiKey Part Number | 952-3112-ND |
Manufacturer | |
Manufacturer Product Number | M80-MH313M5-02 |
Description | CONN HEADER R/A 2POS 4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 (Coax) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-MH313M5-02 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Threaded |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin, Coaxial | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Mating Flange, Mounting Flange |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 015,67000 Kč | 1 015,67 Kč |
| 14 | 843,08500 Kč | 11 803,19 Kč |
| 112 | 728,11875 Kč | 81 549,30 Kč |
| Unit Price without VAT: | 1 015,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 228,96070 Kč |















