2 Position Rectangular Receptacle Connector Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F2-02-307-00-000

DigiKey Part Number
952-M80-4000000F2-02-307-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F2-02-307-00-000
Description
2 POS. FEMALE SIL RG174/179/316
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F2-02-307-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Coaxial
Connector Type
Receptacle
Features
Jackscrews, Polarizing Key
Contact Type
Female Socket, Coaxial
Contact Finish
Gold
Number of Positions
2
Color
Black
Pitch
0.157" (4.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50845,09400 Kč42 254,70 Kč
Unit Price without VAT:845,09400 Kč
Unit Price with VAT:1 022,56374 Kč