




M80-MV312M3-02 | |
|---|---|
DigiKey Part Number | 952-3108-ND |
Manufacturer | |
Manufacturer Product Number | M80-MV312M3-02 |
Description | CONN HEADER VERT 2POS 4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 (Coax) position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-MV312M3-02 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.177" (4.50mm) |
Packaging Tube | Insulation Height 0.220" (5.60mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin, Coaxial | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating | Features Mating Flange, Mounting Flange |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 7.30mm, 9.70mm, 9.75mm |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,86000 Kč | 883,86 Kč |
| 14 | 733,54786 Kč | 10 269,67 Kč |
| 112 | 633,50071 Kč | 70 952,08 Kč |
| Unit Price without VAT: | 883,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,47060 Kč |











