M80-4000000F1-02-305-00-000 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 2 078
Unit Price: 283,47000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 2
Unit Price: 446,63000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 3
Unit Price: 982,92000 Kč
Datasheet
6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F1-02-305-00-000

DigiKey Part Number
952-M80-4000000F1-02-305-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-02-305-00-000
Description
2 POS. FEMALE SIL RG178 CABLE CO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 12 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-02-305-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Discrete
Connector Type
Receptacle
Wire Gauge
12 AWG
Contact Type
Female Socket
Features
Jackscrews
Number of Positions
6 (2 + 4 Power)
Contact Finish
Gold
Pitch
0.157" (4.00mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-263F102-00-00Harwin Inc.2 078952-M80-263F102-00-00-ND283,47000 KčMFR Recommended
M80-305Harwin Inc.2M80-305-ND446,63000 KčMFR Recommended
M80-FC305F1-02Harwin Inc.3952-3100-ND982,92000 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
201 375,44250 Kč27 508,85 Kč
Unit Price without VAT:1 375,44250 Kč
Unit Price with VAT:1 664,28543 Kč