




M80-FC305F1-02 | |
|---|---|
DigiKey Part Number | 952-3100-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-02 |
Description | CONN RCPT 2POS CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-FC305F1-02 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket, Coaxial | Contact Finish Gold |
Number of Positions 2 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,92000 Kč | 982,92 Kč |
| 10 | 835,46800 Kč | 8 354,68 Kč |
| 25 | 783,16680 Kč | 19 579,17 Kč |
| 50 | 745,81540 Kč | 37 290,77 Kč |
| 100 | 710,25530 Kč | 71 025,53 Kč |
| 250 | 665,84908 Kč | 166 462,27 Kč |
| Unit Price without VAT: | 982,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 189,33320 Kč |













