




Z80-292 | |
|---|---|
DigiKey Part Number | 952-1658-ND |
Manufacturer | |
Manufacturer Product Number | Z80-292 |
Description | TOOL HAND CRIMPER COAXIAL SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Positioner |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Harwin Inc. | Tool Type Feature Without Positioner |
Series | For Use With/Related Products Varies by Positioner |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 725,40000 Kč | 29 725,40 Kč |
| 5 | 27 556,68400 Kč | 137 783,42 Kč |
| Unit Price without VAT: | 29 725,40000 Kč |
|---|---|
| Unit Price with VAT: | 35 967,73400 Kč |








