




M80-FC305F1-04 | |
|---|---|
DigiKey Part Number | 952-3101-ND |
Manufacturer | |
Manufacturer Product Number | M80-FC305F1-04 |
Description | CONN RCPT 4POS CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-FC305F1-04 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket, Coaxial | Contact Finish Gold |
Number of Positions 4 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 308,39000 Kč | 1 308,39 Kč |
| 10 | 1 112,13800 Kč | 11 121,38 Kč |
| 25 | 1 042,55080 Kč | 26 063,77 Kč |
| 50 | 992,83160 Kč | 49 641,58 Kč |
| 100 | 945,50420 Kč | 94 550,42 Kč |
| Unit Price without VAT: | 1 308,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 583,15190 Kč |









