




Z80-293 | |
|---|---|
DigiKey Part Number | 952-1661-ND |
Manufacturer | |
Manufacturer Product Number | Z80-293 |
Description | TOOL HAND CRIMPER COAXIAL SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts, Coaxial |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Harwin Inc. | For Use With/Related Products Rectangular Contacts, Coaxial |
Series | Ratcheting No Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 442,17000 Kč | 76 442,17 Kč |
| Unit Price without VAT: | 76 442,17000 Kč |
|---|---|
| Unit Price with VAT: | 92 495,02570 Kč |















