




M80-4000000F1-10-325-00-000 | |
|---|---|
DigiKey Part Number | 952-1651-ND |
Manufacturer | |
Manufacturer Product Number | M80-4000000F1-10-325-00-000 |
Description | CONN RCPT 10P SOLDER 12AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Solder Gold 12 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Solder |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 12 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket, Power | Contact Finish Gold |
Number of Positions 10 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,65000 Kč | 844,65 Kč |
| 10 | 717,93000 Kč | 7 179,30 Kč |
| 25 | 672,98200 Kč | 16 824,55 Kč |
| 50 | 640,88120 Kč | 32 044,06 Kč |
| 100 | 610,32370 Kč | 61 032,37 Kč |
| 250 | 572,16232 Kč | 143 040,58 Kč |
| Unit Price without VAT: | 844,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,02650 Kč |























