


M80-335 | |
|---|---|
DigiKey Part Number | 952-1271-ND |
Manufacturer | |
Manufacturer Product Number | M80-335 |
Description | CONN PIN 12AWG SOLDER GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 12 AWG Solder Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-335 Models |
Category | Type Power |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Tray | Wire Gauge 12 AWG |
Part Status Active | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| 10 | 201,01400 Kč | 2 010,14 Kč |
| 30 | 186,00733 Kč | 5 580,22 Kč |
| 50 | 179,41960 Kč | 8 970,98 Kč |
| 100 | 170,85650 Kč | 17 085,65 Kč |
| 250 | 160,16436 Kč | 40 041,09 Kč |
| 500 | 152,52738 Kč | 76 263,69 Kč |
| 1 000 | 145,25492 Kč | 145 254,92 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |

























