Parametric Equivalent




M80-273MC02-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MC02-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MC02-00-00 |
Description | CONN PLUG HSG 2POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 (Coax or Power) Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MC02-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-273MA02-00-00 | Harwin Inc. | 0 | 952-M80-273MA02-00-00-ND | 330,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,06000 Kč | 328,06 Kč |
| 10 | 278,77500 Kč | 2 787,75 Kč |
| 30 | 257,96167 Kč | 7 738,85 Kč |
| 50 | 248,83120 Kč | 12 441,56 Kč |
| 100 | 236,96020 Kč | 23 696,02 Kč |
| 250 | 222,13360 Kč | 55 533,40 Kč |
| 500 | 211,54402 Kč | 105 772,01 Kč |
| 1 000 | 201,46142 Kč | 201 461,42 Kč |
| Unit Price without VAT: | 328,06000 Kč |
|---|---|
| Unit Price with VAT: | 396,95260 Kč |














