


M80-317 | |
|---|---|
DigiKey Part Number | M80-317-ND |
Manufacturer | |
Manufacturer Product Number | M80-317 |
Description | CONN PIN CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | M80-317 Models |
Category | Type Coaxial |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Finish Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,43000 Kč | 421,43 Kč |
| 10 | 358,16300 Kč | 3 581,63 Kč |
| 25 | 335,74120 Kč | 8 393,53 Kč |
| 50 | 319,71560 Kč | 15 985,78 Kč |
| 100 | 304,46260 Kč | 30 446,26 Kč |
| 250 | 285,41908 Kč | 71 354,77 Kč |
| 500 | 271,81366 Kč | 135 906,83 Kč |
| Unit Price without VAT: | 421,43000 Kč |
|---|---|
| Unit Price with VAT: | 509,93030 Kč |





















