Parametric Equivalent




M80-273MA06-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273MA06-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273MA06-00-00 |
Description | CONN PLUG HSG 6POS 4.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (Coax or Power) Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273MA06-00-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp and Solder | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Jackscrews, Polarizing Key | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 323,73663 Kč | 25 898,93 Kč |
| Unit Price without VAT: | 323,73663 Kč |
|---|---|
| Unit Price with VAT: | 391,72132 Kč |














