


M80-318 | |
|---|---|
DigiKey Part Number | M80-318-ND |
Manufacturer | |
Manufacturer Product Number | M80-318 |
Description | CONN PIN CRIMP SOLDER GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp, Solder Coaxial |
Datasheet | Datasheet |
EDA/CAD Models | M80-318 Models |
Category | Type Coaxial |
Manufacturer Harwin Inc. | Pin or Socket Pin |
Series | Contact Termination Crimp, Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 401,62479 Kč | 401 624,79 Kč |
| Unit Price without VAT: | 401,62479 Kč |
|---|---|
| Unit Price with VAT: | 485,96600 Kč |




















