



M80-273M103-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273M103-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M103-00-00 |
Description | CONN PLUG HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273M103-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Male Pin | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,31000 Kč | 295,31 Kč |
| 10 | 250,93300 Kč | 2 509,33 Kč |
| 30 | 232,20500 Kč | 6 966,15 Kč |
| 50 | 223,98380 Kč | 11 199,19 Kč |
| 100 | 213,29550 Kč | 21 329,55 Kč |
| 250 | 199,94920 Kč | 49 987,30 Kč |
| 500 | 190,41614 Kč | 95 208,07 Kč |
| 1 000 | 181,34003 Kč | 181 340,03 Kč |
| Unit Price without VAT: | 295,31000 Kč |
|---|---|
| Unit Price with VAT: | 357,32510 Kč |




















