



M80-263F103-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-263F103-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-263F103-00-00 |
Description | CONN RCPT HSG 3POS 4.00MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 (Coax or Power) Position Rectangular Housing Connector Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-263F103-00-00 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp and Solder |
Series | Fastening Type Screw Lock |
Packaging Bag | Color Black |
Part Status Active | Features Jackscrews, Polarizing Key |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,74000 Kč | 300,74 Kč |
| 10 | 255,64700 Kč | 2 556,47 Kč |
| 30 | 236,56400 Kč | 7 096,92 Kč |
| 50 | 228,18840 Kč | 11 409,42 Kč |
| 100 | 217,29760 Kč | 21 729,76 Kč |
| 250 | 203,70316 Kč | 50 925,79 Kč |
| 500 | 193,99036 Kč | 96 995,18 Kč |
| 1 000 | 184,74469 Kč | 184 744,69 Kč |
| Unit Price without VAT: | 300,74000 Kč |
|---|---|
| Unit Price with VAT: | 363,89540 Kč |































