Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Harwin’s Company Overview

M80-9461202

DigiKey Part Number
952-4154-ND
Manufacturer
Manufacturer Product Number
M80-9461202
Description
BSHELL FOR JTEK/MIXTEK CBL PLUGS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Backshell For Datamate J-Tek, Datamate Mix-Tek
Datasheet
 Datasheet
EDA/CAD Models
M80-9461202 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Backshell
Manufacturer
Harwin Inc.
Number of Positions
12
Series
For Use With/Related Products
Datamate J-Tek, Datamate Mix-Tek
Packaging
Bag
Features
Jackscrews
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 598,18000 Kč2 598,18 Kč
102 208,57700 Kč22 085,77 Kč
252 070,43400 Kč51 760,85 Kč
501 971,73740 Kč98 586,87 Kč
1001 877,77500 Kč187 777,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2 598,18000 Kč
Unit Price with VAT:3 143,79780 Kč