




M80-4810405 | |
|---|---|
DigiKey Part Number | 952-2351-ND |
Manufacturer | |
Manufacturer Product Number | M80-4810405 |
Description | CONN RCPT 4P CRIMP 24-28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4810405 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| 10 | 265,43600 Kč | 2 654,36 Kč |
| 25 | 248,81800 Kč | 6 220,45 Kč |
| 50 | 236,93720 Kč | 11 846,86 Kč |
| 100 | 225,63190 Kč | 22 563,19 Kč |
| 250 | 211,51536 Kč | 52 878,84 Kč |
| 500 | 201,43046 Kč | 100 715,23 Kč |
| 1 000 | 191,82912 Kč | 191 829,12 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |

























